The 6-Column Backplane Connector is a through-hole mounted component with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features a grey color and gold GXT plating, with a flammability rating of UL94 V-0. The connector is available in bulk packaging with 480 pieces per package.
Amphenol 10113947-R0C-70B technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 480 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10113947-R0C-70B to view detailed technical specifications.
No datasheet is available for this part.