The Amphenol XCede Series 6-position 18-contact through hole backplane connector features copper alloy contacts with gold plating, a flammability rating of UL94 V-0, and is RoHS compliant. It is available in a package quantity of 120 pieces per tray. The connector has a pitch of 1.85mm and is suitable for press-fit termination. Operating temperature range is not specified.
Amphenol 10113947-Y0C-20DLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 18 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10113947-Y0C-20DLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.