This Amphenol XCede connector features 6 columns, a grey color, and gold GXT plating for reliable connections. It is designed for through-hole mounting and meets UL94 V-0 flammability standards. Operating temperatures range from -55°C to 85°C, and the connector is compliant with RoHS regulations.
Amphenol 10113947-Y0C-60DLF technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10113947-Y0C-60DLF to view detailed technical specifications.
No datasheet is available for this part.