This 72-position 6-row right angle female header features a copper alloy contact material with gold plating. It has a natural housing color and measures 11.9mm in length. The header is designed for through-hole mounting and is available in a 360-pack quantity. It is compliant with RoHS regulations and is part of the AirMax VS series.
Amphenol 10114633-101LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Natural |
| Length | 11.9mm |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AirMax VS |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114633-101LF to view detailed technical specifications.
No datasheet is available for this part.