Amphenol 10114820-1012LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT, Tin |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Length | 23.88mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 108 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Series | Metral® 1000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114820-1012LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.