Board connector featuring 4 female socket contacts made of copper alloy with gold plating. This right-angle receptacle offers a 1.25mm pitch and a 1A current rating, with a maximum voltage rating of 125V AC. Designed for free-hanging mounting, it operates within a temperature range of -40°C to 105°C and supports 32AWG wire. The natural colored, locking housing has a depth of 3.15mm and a length of 6.75mm.
Amphenol 10114826-00004LF technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 3.15mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 6.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Series | 10114826 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114826-00004LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.