This 8-position right-angle receptacle connector features a 1.25mm pitch and a maximum operating temperature of 105°C. It is rated for 125V and has a minimum operating temperature of -40°C. The connector is lead-free and compliant with ROHS standards. It is available in bulk packaging with 1000 units per package.
Amphenol 10114826-00008LF technical specifications.
| Current Rating | 1A |
| Depth | 3.15mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114826-00008LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
