This 5-position surface mount header features gold-plated contacts and a 0.049inch pitch. It is available in quantities of 1000 and is packaged in tape and reel. The header is RoHS compliant and suitable for surface mount applications. Operating temperature range is not specified, but it is likely suitable for standard PCB assembly conditions. The header is designed for use in board-to-board and mezzanine connections.
Amphenol 10114828-11105LF technical specifications.
| Color | Natural |
| Contact Mating Length | 0.089inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | 10114828 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114828-11105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.