This 8-position shrouded surface mount header from Amphenol features gold-plated contacts and a solder termination. The header is available in quantities of 1000 and is packaged in tape and reel format. It has a contact mating length of 0.089 inch and a pitch of 0.049 inch. The header is RoHS compliant and suitable for surface mount applications.
Amphenol 10114828-11108LF technical specifications.
| Color | Natural |
| Contact Mating Length | 0.089inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | 10114828 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114828-11108LF to view detailed technical specifications.
No datasheet is available for this part.