This 5-position shrouded surface mount header features gold contact plating and a 0.049inch pitch. It is designed for surface mount applications and is compliant with RoHS regulations. The header is available in a tape and reel packaging format, with 1300 units per package.
Amphenol 10114830-11105LF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | 10114830 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114830-11105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.