Amphenol 10115005-7SR670HLF technical specifications.
| Color | Black |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Current Rating | 1.5A |
| Gender | Female to Female |
| Number of Conductors | 4 |
| Package Quantity | 300 |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10115005-7SR670HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.