This cable assembly features a female to female SATA connector configuration with a current rating of 1.5A and a voltage rating of 500V AC. The assembly consists of four conductors with a wire gauge of 22AWG and a total length of 146mm. It is manufactured with halogen-free and lead-free materials and is compliant with RoHS regulations. The assembly is packaged in quantities of 200 units.
Amphenol 10115006-7SS146HLF technical specifications.
| Package/Case | 504 |
| Color | Black |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Current Rating | 1.5A |
| Gender | Female to Female |
| Length | 146mm |
| Number of Conductors | 4 |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10115006-7SS146HLF to view detailed technical specifications.
No datasheet is available for this part.