Amphenol 10115091-Y0E-30DLF technical specifications.
| Type | Backplane |
| Gender | HDR |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 10115091-Y0E-30DLF to view detailed technical specifications.
No datasheet is available for this part.