
Right-angle board connector featuring 54 positions and 9 rows with a 2mm pitch. This press-fit terminal connector offers a 50V AC voltage rating and a 500mA current rating. Constructed with copper alloy contacts plated in gold and tin, it operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. Mounting options include through-hole and edge, with a natural insulator and housing color.
Amphenol 10115911-101LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| Depth | 31.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 19.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 6 |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 116 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Airmax VSe® |
| Termination | Press-Fit |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10115911-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
