Amphenol 10116040-001LF technical specifications.
| Type | Battery |
| Gender | PIN |
| Number of Contacts | 5 |
| Terminal Pitch | 3.6mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10116040-001LF to view detailed technical specifications.
No datasheet is available for this part.