Amphenol 10116657-452AC technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR SDRAM, |
| Mount | Surface Mount, Reverse |
| Number of Positions | 200 |
| Package Quantity | 140 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 10116657 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10116657-452AC to view detailed technical specifications.
No datasheet is available for this part.