Amphenol 10116658-352ASLF technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR2 SDRAM, |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 10116658 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10116658-352ASLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.