Amphenol 10116780-007010LF technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Series | 10116780 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10116780-007010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.