Amphenol 10116781-007210LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.031inch |
| Series | 10116781 |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10116781-007210LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.