Amphenol 10116782-005010LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | 10116782 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10116782-005010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.