Amphenol 10116783-011010LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | 10116783 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10116783-011010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.