Amphenol 10116951-2020LF technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10116951-2020LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.