The 10117184-09B10EHLF FPC connector features 9 SKT contacts with a 0.4mm pitch, suitable for surface mount applications. It operates within a temperature range of -55°C to 85°C and has a maximum current rating of 0.4A per contact. The connector is rated for 50VDC and 50VAC and is terminated using solder.
Amphenol 10117184-09B10EHLF technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.4/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10117184-09B10EHLF to view detailed technical specifications.
No datasheet is available for this part.