Amphenol 10117771-2040LF technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male |
| Length | 4m |
| Number of Conductors | 36 |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | 10117771 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10117771-2040LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.