Amphenol 10117865-252ASRLF technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR2 SDRAM, |
| Mount | Surface Mount, Reverse |
| Number of Positions | 200 |
| Packaging | Tray |
| Series | 10117865 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10117865-252ASRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.