Amphenol 10117867-052FSLF technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Memory Type | DDR SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10117867 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10117867-052FSLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.