Amphenol 10117947-4070HLF technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male |
| Length | 7m |
| Number of Conductors | 72 |
| Package Quantity | 8 |
| RoHS Compliant | No |
| Series | 10117947 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10117947-4070HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.