Amphenol 10117949-2010LF technical specifications.
| Cable Type | SAS |
| Wire Size | 30AWG |
| Connector Type A | 36POS Mini-SAS |
| Connector Type B | 36POS Mini-SAS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10117949-2010LF to view detailed technical specifications.
No datasheet is available for this part.