Amphenol 10117949-5070LF technical specifications.
| Color | Black |
| Gender | Male to Male |
| Length | 23foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 36 |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 10117949 |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10117949-5070LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.