Amphenol 10117992-101LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 22.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 19.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Airmax VSe® |
| Stack Height | 12.5mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10117992-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.