Amphenol 10118023-P0030YYLF technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118023-P0030YYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.