Amphenol 10118039-001LF technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HPCE™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118039-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.