Modular Connectors / Ethernet Connectors CAT3 1X6 JACK WO LED W SHIELD
Amphenol 10118063-1001310LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 48 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118063-1001310LF to view detailed technical specifications.
No datasheet is available for this part.