
Shielded, right-angle RJ45 connector featuring 48 positions and 6 ports. This female modular connector offers a 2.54mm pitch with copper alloy contacts plated in gold, rated for 1A current and 150V AC. Designed for through-hole mounting, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. The black housing and black color contribute to its robust construction.
Amphenol 10118063-5001310LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 21.35mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Ports | 6 |
| Number of Positions | 48 |
| Number of Positions Loaded | 48 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10118063 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118063-5001310LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.