This shielded through hole connector features 48 positions, a current rating of 1A, and a voltage rating of 150V. The contacts are made of copper alloy and plated with gold. The connector is packaged in a tray with 40 units per package and is compliant with UL94 V-0 flammability rating. It is also RoHS compliant and features a black color.
Amphenol 10118063-5005310LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 48 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118063-5005310LF to view detailed technical specifications.
No datasheet is available for this part.