
Shielded, right-angle RJ45 connector featuring 64 positions and 8 ports with a 2.54mm pitch. This through-hole mounted component offers a 1A current rating and 150V AC voltage rating, with gold-plated copper alloy contacts. Operating temperature range is -40°C to 85°C, and the housing is black with green, yellow, and black color options. It is RoHS compliant and UL94 V-0 flammability rated.
Amphenol 10118068-5136210LF technical specifications.
| Color | Green, Yellow, Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.75mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 126.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10118068 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118068-5136210LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
