
Shielded, right-angle RJ45 connector featuring 128 positions and 16 ports. This female connector utilizes a 2.54mm pitch with copper alloy contacts plated in gold, rated for 1A and 150V AC. The black, UL94 V-0 rated housing ensures durability with a temperature range of -40°C to 85°C. Termination is via through-hole soldering, with a depth of 28.6mm and overall length of 115mm.
Amphenol 10118074-500A010LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 28.6mm |
| Direction | Up and Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 115mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Ports | 16 |
| Number of Positions | 128 |
| Number of Positions Loaded | 128 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 10118074 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10118074-500A010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
