Amphenol 10118074-500B010LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Number of Ports | 16 |
| Number of Positions | 128 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10118074-500B010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.