Micro USB 2.0 Type B receptacle connector featuring a right-angle, surface-mount design. This single-port connector offers 5 female contacts with 30u plating and a 100VAC dielectric withstanding voltage. Constructed with polyethylene insulation, it operates reliably between -55°C and 85°C and meets UL 94V-0 flammability standards.
Amphenol 10118194-0001LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 100VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10118194-0001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.