Amphenol 10118530-003RLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 4.87mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118530-003RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.