Amphenol 10118744-1133109LF technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Type | Mezzanine |
| Gender | PL |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 500V |
| Tradename | CONAN® |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10118744-1133109LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.