The CONAN 11-contact mezzanine connector features a straight body orientation and a terminal pitch of 1mm. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 130°C. The connector has a maximum voltage rating of 500V and a maximum current rating of 1A per contact. It is suitable for use in memory card sockets, such as SD and microSD applications.
Amphenol 10118744-1133311LF technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Type | Mezzanine |
| Gender | PL |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 500V |
| Tradename | CONAN® |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10118744-1133311LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.