Amphenol 10118940-014LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Length | 14.54mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118940-014LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.