Amphenol 10118966-001LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 24+36 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10118966 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 9 |
| Dielectric Withstanding Voltage | 500VDC |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10118966-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.