Amphenol 10118971-201LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Mount | Cable |
| Number of Contacts | 64 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118971-201LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.