Amphenol 10119103-505LF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole, Reverse |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10119103-505LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.