Amphenol 10119109-372012LF technical specifications.
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10119109-372012LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.