Amphenol 10119128-00C-40DLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 15.1mm |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 1.8mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10119128-00C-40DLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.