This backplane connector features 6 columns and is manufactured by Amphenol. It has a black color and gold plating, meeting the UL94 V-0 flammability rating. The connector is designed for through hole mount and is available in bulk packaging with 128 pieces per package. It is compliant with RoHS regulations.
Amphenol 10119128-R0C-50DLF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 128 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10119128-R0C-50DLF to view detailed technical specifications.
No datasheet is available for this part.