The 10119128-R0C-70DLF backplane connector is a 6-column, through-hole mounted connector with a black color and gold plating. It meets the UL94 V-0 flammability rating and is RoHS compliant. The connector is packaged in bulk quantities of 128 pieces.
Amphenol 10119128-R0C-70DLF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 128 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10119128-R0C-70DLF to view detailed technical specifications.
No datasheet is available for this part.